TE Connectivity 1393215-6 General Purpose Relay V23057A 2A201 2A 24V DC

MPN
1393215-6
Order Code
14-8636
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's relay, 1393215-6, operates on a 24V DC rating and is designated for general-purpose applications.

It features a compact design, offering reliable switching capabilities.

This relay is commonly used in automotive and industrial systems to control various electrical circuits.

The robust construction ensures durability and performance under diverse conditions.


Coil Voltage 24V DC
Switching Current 2A
Application(s) POWER
Coil Current 36.3mA
Coil Power 440mW
Coil Resistance 330r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 8a
Depth 25mm
Height .426
Length 28.0mm
Life (Hours) 20000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 7ms
Operating Temperature Range -40 – 158
Package Quantity 100
Packaging Bulk
Packaging Method Carton & Tube
Product Weight .494
Ratings IP67
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relay
Width .985

Reviews

Be the first to submit a review

Trustpilot