TE Connectivity 1379096-3 MQS Connector Female Shrouded 12W 90DEG Black

MPN
1379096-3
Order Code
15-9495
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.816
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity 1379096-3 is a black MQS connector featuring a female shrouded design with 12 ways and a 90-degree orientation.

It provides a secure and reliable connection, suitable for a range of applications in automotive and industrial settings.

This connector is engineered for robust performance, ensuring durability in harsh environments.

Its compact design makes it ideal for applications where space is limited.


Type MQS Cover Assembly
Number of Contacts 12
Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Package Quantity 1400
Packaging Box
RoHS Compliant Yes
Sealable No (Without)
Series 1379096
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot