TE Connectivity 1379096-3 Cap Single Unit Reliable Quality

MPN
1379096-3
EAN-13
2050006483176
Order Code
07-3558
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

The TE Connectivity 1379096-3 is a black MQS connector featuring a female shrouded design with 12 ways and a 90-degree orientation.

It provides a secure and reliable connection, suitable for a range of applications in automotive and industrial settings.

This connector is engineered for robust performance, ensuring durability in harsh environments.

Its compact design makes it ideal for applications where space is limited.


Type Cover
Color Black
Colour Black
Connector System Wire-to-Device
ELV Compliant
Material PBT GF20
Maximum Operating Temperature 212°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 12
Package Quantity 1400
Packaging Box
RoHS Compliant Yes
Sealable No (Without)
Series 1379096
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot