TE Connectivity 1377173-8 Terminals SMP Female Unshrouded Standard Size

MPN
1377173-8
Order Code
15-2481
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 1377173-8 is a SMP female unshrouded terminal.

It features a standard size and provides reliable connectivity.

The terminal is commonly used in high-frequency applications such as telecommunications and wireless communications.

Its design ensures efficient performance in demanding environments.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Orientation Straight
Compatible Insulation Diameter Range .118 – .193
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 90°C
Mounting Cable Mount
Operating Temperature Range 0 – 194
Packaging Method Bag
Packaging Quantity 100
Plating Tin
Product Length 1.09
Product Type Ring Terminal
Product Weight .0398
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Method Crimp
Type Ring Tongue Terminal
Wire Insulation Support With
Wire Size 14-16AWG

Reviews

Be the first to submit a review

Trustpilot