TE Connectivity 1377173-4 Terminals SMP Male Shrouded Terminal

MPN
1377173-4
Order Code
15-2325
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,910 in stock

TE Connectivity's 1377173-4 is a shrouded SMP male terminal.

It offers secure connections with a high-frequency performance up to 40 GHz.

The design is suitable for applications in telecommunications and military industries.

It ensures reliable connectivity in demanding environments.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.193inch
Insulation Material Vinyl
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Tin
Product Length .871
Product Type Ring Terminal
Product Weight .0396
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.79mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot