TE Connectivity 1376136-1 Dynamic 2000 Pin Strip 6 Pins Precision

MPN
1376136-1
EAN-13
2050002852693
Order Code
07-3555
Country of Origin
China

Discontinued


The TE Connectivity 1376136-1 is a shrouded, right-angled header with six male pins.

It offers secure connections and is designed for durability and reliability.

Typically used in electronic equipment, it facilitates easy mating with connectors.

This component is ideal for PCB applications requiring robust interconnect solutions.


Type Built-in pin strip (precision)
Number of Positions 1
Pitch 0.098inch
Number of Rows 2
Mouning Orientation Right Angle
Approvals UL
Case Material Polyester
Centerline (Pitch) 2.5146mm
Circuit Application Power & Signal
Code X
Color Black
Colour Black
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code X
Connector contact surface Gold plated
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, horizontal mount
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Layout Matrix
Contact Material Copper alloy
Contact Mating Area Length .246
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 5a
Depth 20.19mm
Dimensions (L x W x H) 10.2 x 20.19 x 13.2 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 13.2mm
Housing Color Black
Housing Material Polyester GF
Industrial packaging No
Insulation Color Black
Insulation Material Polyester
Length 10.2mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-2100D
Mount Through Hole
Nominal Current 5A
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 46
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 3
Preloaded Yes
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .098
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 2000 Series
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 0.134inch
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .134
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 20.19mm

Trustpilot