TE Connectivity 1367369-1 Busbar Connect With Clinch Nuts Unshrouded

MPN
1367369-1
Order Code
14-6858
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £36.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1367369-1 is a busbar connector with clinch nuts designed for unshrouded applications.

It provides a reliable electrical connection suitable for busbar systems.

The connector's robust design ensures efficient conductivity in electrical distribution systems.

It is typically used in industrial and commercial electrical installations.


Type Busbar Connector
Current Rating 500a
Approvals UL
Circuit Application Power
Compatible With Agency/Standards Products UL
Connector & Contact Terminates To Bus Bar
Connector & Housing Type Receptacle
Connector Height 1.15
Connector Mounting Type Board Mount
Connector System Bus Bar-to-Bus Bar
Contact Base Material Copper Alloy
Contact Current Rating (Max) 500
Contact Material Copper Alloy
Contact Mating Area Plating Material Thickness 250
Contact Plating Silver
Contact Shape & Form 3-Beam
Contact Style Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Flammability Rating UL94 V-0
Height 29.2mm
Housing Material Stainless Steel
Lead Free Not Applicable
Length 50.9mm
Mating Alignment With
Mating Alignment Type Blindmate
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Positions 1
Operating Temperature Range -67 – 221
Operating Voltage 15
Orientation Right Angle
Packaging Bag
Packaging Method Bag & Box
PCB Mount Orientation Right Angle
PCB Mount Retention Type Mounting Hole With Clinch Nuts
PCB Mounting Orientation Right Angle
Product Length 2
Product Width 1.25
Radiation Hardening No
Termination Solder
Termination Method to PCB Through Hole - Screw
Underplate Material Nickel
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot