TE Connectivity 134462-1 Ring Terminal Heat-Resistant Solis M6 Unshrouded Female

MPN
134462-1
Order Code
14-6332
Country of Origin
USA
Qty Unit Price (Ex VAT)
25+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,489 in stock

TE Connectivity's 134462-1 is a ring terminal designed for reliable electrical connections.

This unshrouded female terminal is suitable for M6 studs, ensuring compatibility with standard hardware.

Made from high-quality materials, it supports efficient and secure installations.

It is typically used in automotive, industrial, and electrical applications where durable connections are essential.


Colour Metal
Insulated Uninsulated
Stud Size 6mm
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 40mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Nickel
Product Length 1.527
Product Type Ring Terminal
Product Weight 9.66
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand, Strato-Therm
Stud Diameter 6.73mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Tongue Thickness 1.78mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot