TE Connectivity 133017-2 Terminal Terminyl 8 HD Male Unshrouded

MPN
133017-2
Order Code
15-2818
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity, part number 133017-2, is an unshrouded terminal designed for heavy-duty applications.

It features a male pin configuration and is suited for terminating wires.

The robust construction ensures reliable performance in demanding environments.

Typical applications include automotive and industrial equipment.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Compatible Insulation Diameter Range .22
Operating Temperature Range 0 – 221
Packaging Method Box & Carton
Packaging Quantity 100
Product Length 1.24
Product Type Ring Terminal
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot