TE Connectivity 132066-2 Solistrand Ring Terminal Heat-Resistant 1/0 Unshrouded

MPN
132066-2
Order Code
14-6343
Country of Origin
France
Qty Unit Price (Ex VAT)
50+ £48.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,600 in stock

The TE Connectivity 132066-2 Solistrand Ring Terminal is an unshrouded terminal designed for use with 1/0 gauge wire.

It features a tin-plated copper construction for enhanced conductivity and corrosion resistance.

This terminal is typically used in electrical and industrial applications for creating secure wire connections.

The durable design ensures reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 55mm
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.79inch
Material Copper
Maximimum Wire Gauge (AWG) 1/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Nickel
Product Length 1.79
Product Type Ring Terminal
Product Weight 17.99
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Thickness 0.071inch
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot