TE Connectivity 1318578-2 Dynamic 2000 Male Connector Housing, 50 Pole

MPN
1318578-2
EAN-13
2050005536736
Order Code
07-3531
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The TE Connectivity 1318578-2 is a 50-position connector housing from the Dynamic 2000 Series, designed for reliable wire-to-wire power and signal connections in industrial and electronic applications.

The housing accepts male crimp terminals and features a 5.08mm pitch dual-row layout, enabling high-density cable assemblies where a large number of circuits are required.

With integrated mating retention and a panel-mount design, the housing provides secure mechanical engagement and dependable electrical connections in demanding environments.


Key Features

  • Dynamic 2000 Series connector housing
  • 50 positions in a 2-row configuration
  • 5.08mm pitch (0.2in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp termination method
  • Panel-mount design
  • Integrated mating retention feature
  • Suitable for power and signal applications
  • Compatible with Dynamic 2000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 50
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 31.29mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.69mm
Housing Color Black
Length 3.389inch
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of pins 50
Number of Positions 50
Number of Rows 2
Number of Ways 50
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 48
Packaging Box
Panel Thickness 1.6mm
Pitch 2.5
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2000
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 50
Type Plug
VDE Tested No
Voltage Rating 250V AC
Width 0.625inch
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot