TE Connectivity 131332 Wire Terminal 6.64mm2 Female Unshrouded

MPN
131332
Order Code
14-6360
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,095 in stock

TE Connectivity 131332 is a female unshrouded wire terminal with a crimp termination method.

It supports a wire size of up to 6.64 mm².

This terminal is commonly used in automotive and industrial applications for secure and reliable electrical connections.

Its design ensures efficient conductivity and ease of installation.


Insulated Yes
Colour Yellow
Maximum Wire Size mm2 6.64mm²
Barrel Type Closed
Compatible Insulation Diameter Range .25
Contact Material Copper, Tin
Contact Mating Area Length .487
Contact Plating Tin
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 0.251inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 29.21mm
Material Copper
Mating Tab Thickness .04
Mating Tab Width .16
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Pin Diameter 1mm
Plating Tin
Primary Product colour Yellow
Product Type Pin terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Pin
Type Tab Terminal
Voltage Rating 300v
Width 4.1mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot