TE Connectivity 131297-1 STRATO-THERM Heat-Resistant NIPL Male Unshrouded 3/8"

MPN
131297-1
Order Code
14-6330
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 592 in stock

TE Connectivity 131297-1 is a male unshrouded electrical connector.

It features a STRATO-THERM design suitable for high-temperature environments.

The connector has a size of 3/8 inch, ideal for robust electrical connections.

It is commonly used in aerospace and industrial applications requiring reliable performance under thermal stress.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 42.1mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 649
Package Quantity 50
Packaging Carton
Packaging Method Carton
Packaging Quantity 50
Plating Nickel
Product Length 1.657
Product Type Ring Terminal
Product Weight 14.2
RoHS Compliant Yes
Sealable No
Series Solistrand, Strato-Therm
Stud Diameter 0.39inch
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Tongue Thickness 1.78mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot