TE Connectivity 130679 Terminals Ring 12-10AWG 5MM Unshrouded

MPN
130679
Order Code
15-2572
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
65+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 5 in stock

The TE Connectivity 130679 is a ring terminal designed for 12-10 AWG wires.

It features a 5mm unshrouded ring for secure connections.

This terminal is suitable for use in industrial and automotive applications.

Its reliable performance ensures effective power and signal transfer.


Colour Yellow
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 5.84mm
Insulation Material Nylon
Lead Free Not Applicable
Length 1.326inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.326
Product Type Ring Terminal
Product Weight 2.313
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.2047inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.99mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot