TE Connectivity 130560 Terminal Solistrand Ring Tongue Diameter 61 Unshrouded

MPN
130560
Order Code
15-2281
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 130560 is a ring tongue terminal, designed for secure electrical connections.

It features a Solistrand design and accommodates a wire size of up to 16 mm diameter.

The terminal is unshrouded, ensuring easy access and inspection.

It is typically used in industrial and automotive applications for reliable performance.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 33.38mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Product Length 1.31
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 0.24inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Tongue Thickness 1.78mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot