TE Connectivity 130554 Terminals Ring 6AWG M6 Unshrouded

MPN
130554
Order Code
15-9313
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 130554 terminals are durable, unshrouded ring terminals designed for high-performance connectivity.

They are suitable for 6 AWG wire size and provide secure attachment with an M6 stud size.

Made for demanding electrical applications, they are used commonly in automotive and industrial settings.

These terminals ensure reliable connections and facilitate easy installation and maintenance.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.9mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.17inch
Material Copper
Maximimum Wire Gauge (AWG) 6
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Plating Thickness 2.54um
Product Length 1.17
Product Type Ring Terminal
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.248inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.057inch
Wire Insulation Support Without
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot