TE Connectivity 130552 Terminal Ring 6AWG M5

MPN
130552
Order Code
15-2353
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 15 in stock

The TE Connectivity 130552 terminal ring is designed for 6 AWG wire size and features an M5 stud size.

This terminal ensures secure and reliable connections with its high-quality materials.

It is commonly used in automotive and industrial applications, where robust electrical connections are essential.

The product is valued for its durability and ease of installation.


Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 5.89mm
Insulated Wire Support No
Insulation Non-Insulated
Length 1.17inch
Material Copper
Maximimum Wire Gauge (AWG) 6
Maximum Operating Temperature 170°C
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Plating Thickness 2.54um
Product Length 1.17
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.057inch
Tongue Thickness 0.057inch
Wire Insulation Support Without
Wire/Cable Diameter 5.3mm
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot