TE Connectivity 130550 Terminals Ring Tongue B Solis 12-10 AWG Tin Plated

MPN
130550
Order Code
15-2344
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,150 in stock

TE Connectivity 130550 is a ring tongue terminal designed for secure electrical connections.

It accommodates wire sizes from 12 to 10 AWG and features tin plating for corrosion resistance.

This terminal offers reliable performance in automotive and industrial applications.

Ideal for use in environments requiring robust and dependable connections.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 8mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 0.94inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 500
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .94
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.24inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.048inch
Tongue Thickness 1.219mm
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot