TE Connectivity 130532 PIDG Spade Terminal 1 pc Box Secure Fit

MPN
130532
EAN-13
2050006755365
Order Code
07-3526
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

TE Connectivity manufactures the 130532, a crimp connector designed as a blade and spade terminal. This TE AMP PIDG Terminal provides reliable splicing and is commonly used in electrical and electronic applications requiring secure wire connections. The product ensures a robust connection for automotive, industrial, or commercial wiring systems.
Insulation Insulated
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Silver
Contact Plating Tin
Depth 6.35mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 20.65mm
Material Copper
Misc Attribute TE AMP PIDG Terminals and Splices
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Plating Thickness 2.54um
Product Length .813
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.3mm
Stud Size M4
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Tongue Thickness 0.033inch
Type Spade Terminals
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot