TE Connectivity 130517 Terminals Spade 22-16AWG Unshrouded Female

MPN
130517
Order Code
15-2507
Country of Origin
USA
Qty Unit Price (Ex VAT)
700+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

TE Connectivity 130517 terminals are unshrouded female spade connectors.

Designed for wire sizes 22-16 AWG, they offer reliable electrical connections.

These terminals feature a crimp termination to secure wire ends effectively.

Ideal for automotive and industrial applications, they ensure secure circuit connections.


Insulation Insulated
Colour Red
Tab Thickness 0.8mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .106 – .142
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.1mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.142inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 20.8mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .819
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 4.3mm
Stud Size M4
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.8mm
Type Spade Terminal
Voltage Rating (AC) 300v
Width 7.1mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 0.145inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot