TE Connectivity 130491 Terminals Ring 12-10AWG M6 Unshrouded Female

MPN
130491
Order Code
15-2677
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 130491 is a terminal ring designed for 12-10 AWG wires.

It features an M6 stud size and is an unshrouded female terminal.

Typical applications include automotive, industrial, and electrical.

Its robust design ensures reliable connectivity and secure fastening.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.4mm
Insulation Material Nylon
Lead Free Not Applicable
Length 1.264inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.264
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1mm
Voltage Rating 300v
Width 9.5mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.252inch

Reviews

Be the first to submit a review

Trustpilot