TE Connectivity 130207 Ring Terminal 12-10AWG M10

MPN
130207
Order Code
15-2295
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 130207 ring terminal is designed for 12-10 AWG wire sizes with an M10 stud size.

It features a reliable crimp connection for secure electrical connections.

Ideal for automotive, industrial, and commercial applications, it ensures robust and durable performance.

Made from high-quality materials, this ring terminal offers corrosion resistance and longevity.


Colour Yellow
Insulated Partially Insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .252
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.4mm
Insulation Material Nylon
Lead Free Not Applicable
Length 33.8mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.331
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.406inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.039inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.25inch

Reviews

Be the first to submit a review

Trustpilot