TE Connectivity 130191 Terminals Ring 12-10AWG No 5 Unshrouded Male

MPN
130191
Order Code
15-2665
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 130191 is a ring terminal designed for 12-10AWG wire sizes.

It features an unshrouded male connection with a No 5 stud size.

This terminal ensures secure electrical connections and is typically used in automotive and industrial applications.

Its durable construction supports reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.5mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 19.3
Material Copper, Tin
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 170°C
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .76
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Tongue Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot