TE Connectivity 130171 Tube Terminal 12-10AWG M5 Unshrouded

MPN
130171
Order Code
15-2686
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,579 in stock

The TE Connectivity 130171 tube terminal is designed for 12-10 AWG wires and offers an M5 unshrouded design.

It provides a reliable connection for electrical applications requiring secure termination.

The terminal features high conductivity and durability, suitable for industrial and automotive environments.

Its typical application includes connecting electrical wires in control panels and distribution networks.


Colour Yellow
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Lead Free Not Applicable
Length 1.09inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.09
Product Type Tube Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.207inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.039inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.248inch

Reviews

Be the first to submit a review

Trustpilot