TE Connectivity 130114 Terminals PIDG Ring Tongue Insulated Crimp

MPN
130114
Order Code
15-2551
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 10,048 in stock

The TE Connectivity 130114 is a crimp terminal with a PIDG ring tongue design.

It features an insulated body for electrical safety and a durable metal construction for reliable connections.

Commonly used in automotive and industrial applications, it is suitable for wire termination and grounding.

Its design ensures easy installation and secure attachment to electrical devices.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .106 – .15
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.15inch
Insulation Material Nylon
Length 27.51mm
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length 1.083
Product Type Ring Terminal
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.78mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 3.8mm

Reviews

Be the first to submit a review

Trustpilot