TE Connectivity 130106 SOLIS TERM Terminal 16-14 AWG 5MM Stud

MPN
130106
Order Code
15-2518
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
800+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

The TE Connectivity 130106 SOLIS Term terminal features a robust design suitable for 16-14 AWG wires with a 5mm stud size.

It ensures secure connections in electrical systems.

The terminal is ideal for automotive and industrial applications.

Its durable construction provides reliable performance in harsh environments.


Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 0.64inch
Material Copper, Tin
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 170°C
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .64
Product Type 5mm Stud Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.79mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire/Cable Diameter 2.1mm

Reviews

Be the first to submit a review

Trustpilot