TE Connectivity 130090 Terminals Ring 16-14AWG

MPN
130090
Order Code
15-2377
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 10,000 in stock

The TE Connectivity 130090 ring terminal supports 16-14 AWG wires and ensures secure connections through its reliable design.

Constructed from durable materials, it offers resistance against corrosion and high temperatures.

Ideal for automotive and industrial applications, this terminal is suited for environments requiring high electrical and mechanical reliability.

The ring shape facilitates easy mounting on posts and studs, enhancing its versatility in various circuits.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue, Yellow
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper, Silver
Contact Plating Tin
Depth 8.7mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.15inch
Insulation Material Nylon
Lead Free Not Applicable
Length 0.864inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 302
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .864
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.207inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.78mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 3.8mm

Reviews

Be the first to submit a review

Trustpilot