TE Connectivity 130046 Terminals Ring 22-16AWG Unshrouded

MPN
130046
Order Code
15-2638
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 130046 is a ring terminal designed for 22-16 AWG wires.

It features an unshrouded, open-barrel design for easy crimping and wire connection.

The terminal is ideal for applications in automotive, industrial, and electrical systems.

Its durable construction ensures reliable electrical conductivity and secure connections.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.14inch
Insulation Material Nylon
Lead Free Not Applicable
Length 27.5mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length 1.083
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.248inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.031inch
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.6mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot