TE Connectivity 130017 Terminals Ring 22-16AWG #5 Uninsulated

MPN
130017
Order Code
14-6339
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 16,852 in stock

The TE Connectivity 130017 terminals are uninsulated ring terminals designed for 22-16 AWG wire sizes.

They feature a #5 stud size, providing secure connections in electrical assemblies.

These terminals are ideal for applications requiring reliable and robust electrical connections such as in automotive and industrial settings.

The uninsulated design makes them suitable for environments where heat resistance is needed.


Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.9mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 15.88mm
Material Copper, Tin
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 170°C
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .63
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.76mm
Tongue Thickness 0.76mm
Voltage Rating (AC) 250v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 2.6mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot