TE Connectivity 130005 PIDG Ring Terminal 22-16 AWG 5MM

MPN
130005
Order Code
15-2310
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 471 in stock

TE Connectivity's 130005 PIDG ring terminal is designed for 22-16 AWG wire.

It features a 5mm stud hole, providing secure and durable connections.

The terminal is insulated to protect against electrical conductance issues.

It is typically used in automotive, industrial, and commercial applications.


Colour Red
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.1mm
Insulation Material Nylon
Lead Free Not Applicable
Length 0.85inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .85
Product Type PIDG Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.8mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot