TE Connectivity 127922-000 STD12W-2 Pre-Printed Cable Marker 4.5-6 Mm

Image Representative of Range

TE Connectivity 127922-000 STD12W-2 Pre-Printed Cable Marker 4.5-6 Mm

MPN
127922-000
EAN-13
2050003370387
Order Code
07-3524
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TE Connectivity 127922-000 wire labels are durable identification solutions.

They feature a strong adhesive for secure attachment to wires and cables.

The labels are resistant to abrasion and chemicals, ensuring longevity.

They are typically used in industrial and electrical applications for efficient wire management and identification.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter 6mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot