TE Connectivity 1241634-1 Automotive Connectors Female Unshrouded 4P MQS

Order Code:

14-1673

Brand: TE Connectivity MPN: 1241634-1
Qty Unit Price (Ex VAT)
400+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 14 days

The TE Connectivity 1241634-1 is a female automotive connector with an unshrouded design, offering four positions.

It features robust construction for reliable performance in automotive environments.

This connector is commonly used in vehicle electronic systems for secure electrical connections.

Its compact size ensures easy integration into various automotive applications.


Type Wire to Board Housing
Number of Contacts 4
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 18.8mm
ELV Compliant
Flammability Rating UL94 HB
Height 18.85mm
Housing Color Black
Hybrid Connector No
Length 12.6mm
Mating Tab Width 0.025inch
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 8000
Packaging Carton
Pitch 2.54mm
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 6.1mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot