The TE Connectivity 1241581-1 is a female shrouded automotive connector with 17 positions.
It features a robust housing design that ensures secure and reliable connections.
Typically used in automotive applications, it provides protection against environmental factors.
This connector is ideal for use where durability and performance are crucial.
| Type |
Wire to Board Housing |
| Number of Contacts |
17 |
| Number of Rows |
3 |
| Body Material |
PBT |
| Circuit Application |
Signal |
| Color |
Black |
| Connector System |
Wire-to-Wire |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Height |
1.043inch |
| Hybrid Connector |
No |
| Length |
1.228inch |
| Mating Tab Width |
0.11inch |
| Max Operating Temperature |
248°C |
| Min Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Positions |
17 |
| Orientation |
Straight |
| Package Quantity |
550 |
| Packaging |
Carton |
| Pitch |
5mm |
| Polarized |
Yes |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.217inch |
| Sealable |
No (Without) |
| Series |
Junior Power Timer |
| Serviceable |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
To use this facility please Sign In.
Sign In