The TE Connectivity 1217861-1 faston Tab Terminal is a PCB mount component with a 6.35mm male unshrouded tab.
It features a tin-plated brass construction for corrosion resistance and reliable electrical performance.
This terminal is commonly used in household appliances and automotive applications.
Designed for easy soldering, it ensures efficient and secure electrical connections.
| Type |
FASTON Tab Terminal |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Brass |
| Contact Underplating Material Thickness |
100 |
| ELV |
Compliant |
| Gender |
Male |
| Height |
10.21mm |
| Insulated Wire Support |
Yes |
| Insulation |
Non-Insulated |
| Insulation Option |
Uninsulated |
| Lead Free |
Lead Free |
| Length |
14.02mm |
| Material |
Brass |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Max Operating Temperature |
110°C |
| Min Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-22 – 230 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2000 |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Plating |
Tin |
| Product Terminates To |
Printed Circuit Board |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Tab Thickness |
0.83mm |
| Tab Width |
6.35mm |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Tab |
| Termination Method to PCB |
Through Hole - Solder |
| Wire Insulation Support |
With |
To use this facility please Sign In.
Sign In