The TE Connectivity 1217156-1 is a faston tab terminal with a 0.187-inch male unshrouded design.
It is constructed for secure and reliable electrical connections.
Typically used in automotive and industrial applications, it offers durable performance.
This terminal ensures efficient connectivity in various electrical systems.
| Insulation |
Non-Insulated |
| Colour |
Metal |
| Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| ELV |
Compliant |
| Insulated Wire Support |
No |
| Insulation Option |
Uninsulated |
| Material |
Brass |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.187 |
| Mount |
Through Hole |
| Operating Temperature Range |
-22 – 230 |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Plating |
Tin |
| Plating Thickness |
3.81um |
| Product Terminates To |
Printed Circuit Board |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Terminal Orientation |
Right Angle |
| Terminal Plating Material |
Tin |
| Termination |
Tab |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
FASTON Male Unshrouded PCB Tab |
| Wire Insulation Support |
Without |