TE Connectivity 1217133-1 is a faston terminal featuring a male, unshrouded design for easy connection.
It is tin-plated to enhance corrosion resistance and electrical conductivity.
The terminal is typically used in automotive and consumer electronics applications for quick disconnect options.
Its straight design allows for straightforward insertion into corresponding receptacles.
| Insulation |
Non-Insulated |
| Gender |
Male |
| Board Thickness |
1.57mm |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Brass |
| Contact Underplating Material Thickness |
50 |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Option |
Uninsulated |
| Length |
12.45mm |
| Material |
Brass |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.187 |
| Mount |
Through Hole |
| Operating Temperature Range |
-22 – 230 |
| Outside Diameter |
1.32mm |
| Package Quantity |
10000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
10000 |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Plating |
Tin |
| Product Terminates To |
Printed Circuit Board |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Size |
0.032inch |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Tab |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
FASTON Male Unshrouded PCB Tab |
| Wire Insulation Support |
With |