TE Connectivity 1217057-1 Terminals 187 PCB TAB 032 TPCU Male Unshrouded

MPN
1217057-1
Order Code
15-2741
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
650+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 1217057-1 is a male unshrouded terminal suitable for printed circuit board applications.

It features a 0.32 mm thickness, ensuring a reliable connection.

This terminal is ideal for use in automotive and industrial electronics.

Its robust design supports efficient PCB integration.


Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Male
Contact Material Brass
Contact Mating Area Plating Material Thickness 150
Contact Plating Tin
Contact Underplating Material Copper
Contact Underplating Material Thickness 100
ELV Compliant
Height 9.19mm
Insulated Wire Support Yes
Insulation Option Uninsulated
Length 0.487inch
Material Brass
Mating Tab Thickness .032
Mating Tab Width .187
Mount Through Hole
Operating Temperature Range -40 – 221
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 150
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Termination Method to PCB Through Hole - Solder
Type FASTON Male Unshrouded PCB Tab
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot