TE Connectivity 114017-ZZ Sealing Plug Size 12/16 White

MPN
114017-ZZ
Order Code
14-0751
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 151,129 in stock

TE Connectivity's 114017-ZZ sealing plug is designed for use in connector systems.

It is available in a white colour and fits size 12 or 16 openings.

This sealing plug ensures secure environmental sealing in electrical connectors.

It is typically used in automotive and industrial applications to prevent moisture ingress.


Type Plug Seal
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Mounting Type N/A
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 1
Primary Product colour White
Primary Product Material PBT GF30
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot