TE Connectivity 110 Faston Crimp Receptacle PIDG

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacles from their 110 series.

Description Image Product Buy Pricing (Ex VAT) Colour Stud Size Maximum Wire Size (mm2) Color Body Material Compatible Insulation Diameter Range Body Plating Contact Base Material Contact Material Insulated ELV Housing Type Tab Thickness Insulation Diameter Insulation Material Insulation Option Lead Free Length Male / Female Material
TE 165564-1 110 Faston Crimp Receptacle PIDG .4mm Tin 22-15AWG Red
TE 165564-1 110 Faston Crimp Receptacle PIDG .4mm Tin 22-15AWG Red
Standard range
Order code: 63-3107
MPN: 165564-1

Order in multiples of 350


Despatched within 5 working days - 6,897 in stock
350+ £0.676
Price per unit Ex VAT
Red 9mm 1.5mm² Red .14 Brass Partially Insulated Compliant Single or Multiple 0.016inch 0.14inch Nylon Not Applicable 19.8mm [.779 in ] Female Brass
TE 165565-2 110 Faston Crimp Receptacle PIDG .5mm Tin 22-15AWG Red
TE 165565-2 110 Faston Crimp Receptacle PIDG .5mm Tin 22-15AWG Red
Extended range
Order code: 63-3109
MPN: 165565-2

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £0.738
Price per unit Ex VAT
Red Red Bronze .14 Tin Phosphor Bronze Bronze Yes Compliant 0.5mm 0.14inch Nylon Partially Insulated Not Applicable 19.8mm Bronze
TE 165566-2 110 Faston Crimp Receptacle PIDG .8mm Tin 22-16AWG Red
TE 165566-2 110 Faston Crimp Receptacle PIDG .8mm Tin 22-16AWG Red
Standard range
Order code: 63-3110
MPN: 165566-2

Order in multiples of 150


Available to back orderBack-order availability date - 13/11/2026
150+ £0.547
Price per unit Ex VAT
Red Red .14 Phosphor Bronze Bronze Yes Compliant 0.8mm 0.14inch Nylon Partially Insulated Not Applicable 19.8mm Bronze
TE 165617-5 110 Faston Crimp Receptacle PIDG .8mm Tin 15.5-13.5AWG Blue
TE 165617-5 110 Faston Crimp Receptacle PIDG .8mm Tin 15.5-13.5AWG Blue
Standard range
Order code: 63-3111
MPN: 165617-5

Order in multiples of 250


Despatched within 5 working days - 6,150 in stock
250+ £0.709
Price per unit Ex VAT
Blue Blue .17 Phosphor Bronze Bronze Yes 0.8mm 4.3mm PVC Partially Insulated 19.8mm

Trustpilot