TE Connectivity 110/125 Faston Crimp Receptacle Ultra-Fast Insulated

TE Connectivity Faston crimp receptacles from their Ultra-Fast 110/125 series.

Description Image Product Buy Pricing (Ex VAT) Colour Tab Thickness Color Compatible Insulation Diameter Range Finish ELV Insulation Color Insulation Diameter Length Manufacturer Series Mating Tab Thickness Maximum Operating Temperature Maximum Wire Size AWG Maximum Wire Size mm2 Package/Case Sealable Size Terminal Gender Voltage Rating Width
TE 2-520084-2 110/125 Crimp Receptacle Ultra-Fast Insulated .5mm 22-18AWG Red
TE 2-520084-2 110/125 Crimp Receptacle Ultra-Fast Insulated .5mm 22-18AWG Red
Standard range
Order code: 63-5523
MPN: 2-520084-2

Order in multiples of 5


Despatched within 4 working days - 895 in stock
20+ £0.210
50+ £0.188
Price per unit Ex VAT
Red 0.5mm Red .12 Compliant Red 0.12inch 0.735inch 520084 .02 22 to 18AWG 0.32 to 0.82mm² 125 0.02inch Female
TE 2-520273-2 110/125 Crimp Receptacle Ultra-Fast Insulated .8mm 22-18AWG Red
TE 2-520273-2 110/125 Crimp Receptacle Ultra-Fast Insulated .8mm 22-18AWG Red
Standard range
Order code: 63-5524
MPN: 2-520273-2

Order in multiples of 1000


Despatched within 5 working days - 67,600 in stock
1000+ £0.248
Price per unit Ex VAT
Red 0.8mm Red .12 Tin Red 0.12inch 0.735inch .032 22 to 18AWG 0.32 to 0.82mm² 120 No (Without) 0.032inch
TE 7-520366-2 110/125 Crimp Receptacle Ultra-Fast Insulated .5mm 26-24AWG Purple
TE 7-520366-2 110/125 Crimp Receptacle Ultra-Fast Insulated .5mm 26-24AWG Purple
Standard range
Order code: 63-5521
MPN: 7-520366-2

Order in multiples of 1000


Despatched within 5 working days - 1,235 in stock
1000+ £0.247
Price per unit Ex VAT
Purple 0.5mm Violet .1 Tin Violet 0.1inch 18.702mm [.735 in ] .02 105°C 26 to 24AWG 0.12 to 0.32mm² 0.02inch 600v 2.79, 3.18

Trustpilot