TE Connectivity 10VS1 EMI Filter Single Phase 250V 50/60Hz

MPN
10VS1
Order Code
15-6382
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

TE Connectivity 10VS1 is a single-phase EMI filter designed for use with 250V at 50/60Hz.

The device provides robust noise suppression in electrical circuits, enhancing performance and reliability.

It is typically used in consumer electronics, industrial equipment, and other systems requiring effective electromagnetic interference control.

The 10VS1 ensures safe and efficient operation by minimizing unwanted electrical disturbances.


Current Rating 10A
Application(s) AC
Approvals UL, CSA, VDE
Capacitance 0.54F
Current 10a
Depth 98mm
ELV Compliant
Inductance 1.2mH
Leakage Current 400uA
Length 52.8mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Radiation Hardening No
RoHS Compliant Yes
Series S
Termination Quick Connect
Voltage Rating (AC) 250v
Width 52.8mm

Reviews

Be the first to submit a review

Trustpilot