TE Connectivity 10ESK1 EMI/RFI Filters 10A 250VAC Power Line Filter

MPN
10ESK1
Order Code
15-6363
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £46.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 5 in stock

TE Connectivity 10ESK1 is a power line filter designed to provide electromagnetic interference (EMI) and radio-frequency interference (RFI) suppression.

It can handle 10 amps and operates at 250 volts AC.

It features a compact design suitable for use in consumer electronics and industrial equipment.

Typical applications include power supplies and various electronic devices requiring noise reduction.


Current Rating 10a
Leakage Current 360uA
Approvals UL, CSA, VDE
Current 10a
Mount Chassis Mount, Panel
Package Quantity 8
Packaging Bulk
Primary Type GENERAL PURPOSE
RoHS Compliant Yes
Series SK
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot