TE Connectivity 10EH1 AC Power Entry Module 10A Quick Connect

MPN
10EH1
Order Code
15-6384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 10EH1 AC power entry module features a 10A current rating and quick connect terminals.

It is designed for efficient power entry in electrical devices.

This module is suitable for use in home appliances and office equipment.

The compact and robust design ensures reliable performance.


Current Rating 10A
Current 10a
DC Rated Voltage 250v
Depth 57.2mm
ELV Compliant
Fuse No
Gender Male
Inductance 360uH
Lead Free Contains Lead
Leakage Current 2uA
Length 64.2mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Panel
Number of Poles 3
Operating Frequency 50|60 Hz
Package Quantity 56
Packaging Bulk
Primary Type AC
Radiation Hardening No
Resistance 6GR
RoHS Compliant Yes
Series H
Termination Quick Connect
Voltage Rating (AC) 250v
Width 0.96inch

Reviews

Be the first to submit a review

Trustpilot