TE Connectivity 10CBS1 AC Power Entry Module Unfiltered

MPN
10CBS1
Order Code
15-6390
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity 10CBS1 is an AC power entry module unfiltered.

It features robust construction and a compact design for efficient power integration.

This module is typically used in electronic devices and equipment needing reliable power input.

Applications include consumer electronics, industrial machinery, and telecommunications systems.


Current Rating 10a
Fuse No
Gender Male
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 50 to 30000 KHz
Orientation Straight
Package Quantity 25
Package/Case Module
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series C-SERIES
Termination Quick Connect
Throw Configuration DPST
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot