TE Connectivity 106462-1 Fastin-On Housing 2P Female Unshrouded Automotive

MPN
106462-1
Order Code
14-1273
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 18,280 in stock

TE Connectivity 106462-1 is a Fastin-On housing designed for female connectors.

It features an unshrouded design with two positions.

This component is commonly used in automotive applications for secure electrical connections.

The housing provides durable and reliable performance in various vehicle systems.


Insulation Non-Insulated
Colour Black
Gender Male
Body Material PBT
Circuit Application Signal
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 36.5mm
ELV Compliant
Height 0.677inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 19
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 1020
Packaging Box
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant No
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 36.5mm
Wire/Cable Gauge 4AWG

Reviews

Be the first to submit a review

Trustpilot