The TE Connectivity 103308-1 is a male unshrouded ribbon cable connector with 15 pins.
It features reliable electrical performance and easy installation.
This connector is commonly used in data communication and electronic applications.
Its durable design ensures secure connections in various environments.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
10 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin-Lead |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.38 |
| Connector Length |
20.32 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
Gold or Gold-Palladium |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin, Lead |
| Contact Post Length |
0.12inch |
| Contact Shape |
Square |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
9.14mm |
| Flammability Rating |
UL94 V-0 |
| Height |
9.77mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Resistance |
5000 |
| Lead Free |
Contains Lead |
| Length |
20.32mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
125 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
125 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Pitch |
2.54 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.12 |
| Type |
FFC, FPC Ribbon Connector |
| UL Flammability Rating |
UL 94V-0 |