TE Connectivity 1028-041-0205 DTM Bullet Connector End Cap 2 Pins

MPN
1028-041-0205
EAN-13
2050003957519
Order Code
07-3305
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.49
10+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The TE Connectivity 1028-041-0205 is a DTM plug female shrouded connector designed for automotive applications.

It features two positions for secure and reliable electrical connections.

This connector is known for its durability and resistance to environmental factors.

Typical applications include use in automotive systems requiring robust connectors.


Type Bullet connector end cap
Number of Contacts 2
Gender Female
Number of Rows N/A
Case Material Polybutylene
Colour Black
Compatible Cable Diameter Range 0 – .225
Connection Angle 180°
Current Rating 5A
IP Rating IP6K9K
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 2
Operating Temperature Range -67 – 257
Packaging Method Box
Primary Product Material PBT
REACH Compliant
ROHS Yes
Sealable No
Series DTM
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot