TE Connectivity 1028-024-0305 DTM Protective Cap 3-Pin Connector Housing

MPN
1028-024-0305
EAN-13
2050003957786
Order Code
07-3304
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.16
50+ £3.87
100+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

TE Connectivity's bullet connector protective cap, part number 1028-024-0305, is designed specifically for use with 3-pin DTM series round connectors. It ensures protection and reliability in harsh environmental conditions, safeguarding electrical connections. Common applications include automotive and industrial settings, providing robust sealing and security for connector systems.
Type Bullet connector protective cap
Number of Contacts 3
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range 0 – .225
Connection Angle 180°
Current Rating 2A
IP Rating IP6K9K
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 3
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 1
Primary Product Material PBT
REACH Compliant
ROHS Yes
Sealable No
Series DTM
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot