TE Connectivity 1028-015-1205 DTM Bullet Connector End Cap 12 Pins

MPN
1028-015-1205
EAN-13
2050003957663
Order Code
07-3303
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

TE Connectivity's 1028-015-1205 is a bullet connector end cap designed for use with DTM series round connectors. This product features 12 pins and is intended for applications requiring secure and reliable cable terminations without strain relief, suitable for environments where robust connections are essential. Typically used in automotive and industrial applications, it provides protection and ensures the integrity of electrical connections.
Type Bullet connector end cap
Number of Contacts 12
Number of Rows N/A
Case Material Polybutylene
Colour Black
Compatible Cable Diameter Range .511 – .669
Connection Angle 180°
Current Rating 20A
IP Rating IP6K9K
Maximum Operating Temperature 257
Maximum Temperature +100°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 12
Packaging Method Box
REACH Compliant
ROHS Yes
Sealable No
Series DTM
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot