TE Connectivity 10142048-20 HTU31D I.C Digital RH/T R400 4kV

MPN
10142048-20
Order Code
14-9892
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

The TE Connectivity 10142048-20 is a digital relative humidity and temperature sensor.

It features high accuracy and robust performance with a 4 kV ESD protection.

This sensor is designed for reliable operation in demanding environments.

It is typically used in home appliances, industrial HVAC systems, and consumer electronics.


Type Humidity/Temperature Sensor
Package Type DFN
Operating Temperature -40 to +257°C
Accuracy 2%

Reviews

Be the first to submit a review

Trustpilot